Wamco WL-1908045W technical specifications.
| Color | White |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Luminous Intensity | 1.1cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-1908045W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.