Wamco WL-192A0350 technical specifications.
| Color | Red |
| Current Rating | 17mA |
| Forward Current | 17mA |
| Luminous Intensity | 1cd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-192A0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.