Wamco WL-192A1450 technical specifications.
| Color | Red |
| Current Rating | 17mA |
| Luminous Intensity | 1000mcd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-192A1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.