Wamco WL-2111A1 technical specifications.
| Color | Red |
| Current Rating | 1.5mA |
| Life (Hours) | 25Hour |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-2111A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
