Wamco WL-2194SA3-28V technical specifications.
| Color | Orange |
| Current Rating | 40mA |
| Lens Color | Orange |
| Lens Style | Cylindrical |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-2194SA3-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.