Wamco WL-2195A1-28V technical specifications.
| Current Rating | 40mA |
| Lens Color | Red |
| Mount | Flush |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-2195A1-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.