Wamco WL-303 technical specifications.
| Current Rating | 300mA |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-303 to view detailed technical specifications.
No datasheet is available for this part.