Wamco WL-367 technical specifications.
| Current Rating | 40mA |
| Lens Color | Clear |
| Mount | Flanges |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-367 to view detailed technical specifications.
No datasheet is available for this part.