Wamco WL-368 technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 200mA |
| Lens Color | Clear |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-368 to view detailed technical specifications.
No datasheet is available for this part.