Wamco WL-376AS15 technical specifications.
| Current Rating | 60mA |
| Lens Color | Clear |
| Mount | Flanges |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-376AS15 to view detailed technical specifications.
No datasheet is available for this part.