Wamco WL-381 technical specifications.
| Current Rating | 200mA |
| Lens Color | Clear |
| Mount | Flanges |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-381 to view detailed technical specifications.
No datasheet is available for this part.