Wamco WL-382 technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 80mA |
| Lens Color | Clear |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.