Wamco WL-6011M1 technical specifications.
| Color | Red |
| Current Rating | 1.5mA |
| Mount | Base |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-6011M1 to view detailed technical specifications.
No datasheet is available for this part.