Wamco WL-680 technical specifications.
| Current Rating | 60mA |
| Lens Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.