INCANDESCENT; SUBMINIATURE FLANGE; 5V; 60mA; T-1 SHORT; WT; MS90451-6832; 6832AS15
Wamco WL-6832AS15 technical specifications.
| Current Rating | 60mA |
| Mount | Base |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Wamco WL-6832AS15 to view detailed technical specifications.
No datasheet is available for this part.