Wamco WL-7153 technical specifications.
| Current Rating | 115mA |
| Lens Color | Clear |
| Operating Supply Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Wamco WL-7153 to view detailed technical specifications.
No datasheet is available for this part.