Wamco WL-7219 technical specifications.
| Current Rating | 60mA |
| Lens Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-7219 to view detailed technical specifications.
No datasheet is available for this part.