Wamco WL-7241 technical specifications.
| Current Rating | 26mA |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-7241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.