Wamco WL-8628 technical specifications.
| Current Rating | 200mA |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-8628 to view detailed technical specifications.
No datasheet is available for this part.