Wamco WL-8GH003912-06 technical specifications.
| Length | 33mm |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-8GH003912-06 to view detailed technical specifications.
No datasheet is available for this part.