Wamco WL-8GH004554-28 technical specifications.
| Length | 33mm |
| Lens Color | Clear |
| Mount | Base |
| RoHS Compliant | Yes |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-8GH004554-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.