Wamco WL-998502-20 technical specifications.
| Current Rating | 360mA |
| Length | 38.1mm |
| Lens Color | Clear |
| Mount | Base |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-998502-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.