Wamco WL-A1G technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 300uA |
| Lens Color | Orange |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-A1G to view detailed technical specifications.
No datasheet is available for this part.