Wamco WL-A1H-R18 technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 1.2mA |
| Lens Color | Red |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-A1H-R18 to view detailed technical specifications.
No datasheet is available for this part.