Wamco WL-B2A technical specifications.
| Current Rating | 1.1mA |
| Lens Color | Red |
| Mount | Base |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.