Wamco WL-BFL367-DW12 technical specifications.
| Package/Case | Module |
| Color | White |
| Ratings | IP67 |
| Size | 39mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-BFL367-DW12 to view detailed technical specifications.
No datasheet is available for this part.