Wamco WL-C9A technical specifications.
| Capacitance | 0.00075F |
| Current Rating | 1.9mA |
| Lens Color | Red |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Wamco WL-C9A to view detailed technical specifications.
No datasheet is available for this part.