
Wasp Barcode 633808500986 technical specifications.
| Depth | 150mm |
| Height | 91mm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 220g |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808500986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
