
Wasp Barcode 633808502232 technical specifications.
| Depth | 35mm |
| Height | 168mm |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 245g |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808502232 to view detailed technical specifications.
No datasheet is available for this part.
