Wasp Barcode 633808502690 technical specifications.
| Depth | 7.43cm |
| Height | 18.65cm |
| Interface | RS-232, USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Weight | 356g |
| Width | 12.25cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808502690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.