
Wasp Barcode 633808502782 technical specifications.
| Depth | 22mm |
| Height | 29.6mm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 76g |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808502782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
