
Wasp Barcode 633808502805 technical specifications.
| Depth | 6.3inch |
| Height | 2.4inch |
| Interface | USB |
| Mount | Cable |
| Weight | 5.5oz |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808502805 to view detailed technical specifications.
No datasheet is available for this part.
