
Wasp Barcode 633808502935 technical specifications.
| Depth | 1.06inch |
| Height | 7.4inch |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Weight | 3kg |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808502935 to view detailed technical specifications.
No datasheet is available for this part.
