Wasp Barcode 633808503031 technical specifications.
| Depth | 17cm |
| Height | 9.3cm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 181g |
| Width | 6.8cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808503031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.