
Wasp Barcode 633808503482 technical specifications.
| Depth | 67mm |
| Height | 35mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 245g |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808503482 to view detailed technical specifications.
No datasheet is available for this part.