
Wasp Barcode 633808503932 technical specifications.
| Depth | 505mm |
| Height | 308mm |
| Weight | 15kg |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808503932 to view detailed technical specifications.
No datasheet is available for this part.
