Wasp Barcode 633808524500 technical specifications.
| Depth | 19.95cm |
| Height | 3.96cm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 360g |
| Width | 7.21cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808524500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.