
Wasp Barcode 633808524562 technical specifications.
| Depth | 6.1cm |
| Height | 15.3cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 6.5oz |
| Width | 9.3cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808524562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
