Wasp Barcode 633808524586 technical specifications.
| Depth | 7.4cm |
| Length | 17.7cm |
| Operating System | Windows |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Weight | 13.76oz |
| Width | 4cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808524586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.