
Wasp Barcode 633808920425 technical specifications.
| Depth | 6.1cm |
| Height | 16cm |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 160g |
| Width | 10.7cm |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808920425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
