Conn Power PL 2 POS 7.9mm ST Cable Mount 2 Terminal 1 Port
Watlow MCM-K-WAT technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 7.9mm |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Watlow MCM-K-WAT to view detailed technical specifications.
No datasheet is available for this part.