
WAY Forward 100L-28/200/24/WC technical specifications.
| Package/Case | 200 |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 6mm |
| Length | 483mm |
| Luminous Flux | 360lm |
| Number of LEDs | 28 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for WAY Forward 100L-28/200/24/WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
