
Way Forward, 14 White LED Linear Array, (5700K), Onboard Driver, DL02-050/14/1/WN
WAY Forward DL02-050/14/1/WN technical specifications.
| Correlated Color Temperature (CCT) | 5700K |
| Height | 33.5mm |
| Length | 500mm |
| Luminous Flux | 180lm |
| Number of LEDs | 14 |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for WAY Forward DL02-050/14/1/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
