Wd-40 110252 technical specifications.
| Height | 2.75inch |
| Length | 8inch |
| Material | Metal |
| Weight | 0.88lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wd-40 110252 to view detailed technical specifications.
No datasheet is available for this part.