
Weald Electronics SM2SNBLACK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | PBT |
| Length | 13.48mm |
| Mount | Socket |
| Termination | Solder |
| Voltage Rating | 2.6kV |
| RoHS | Compliant |
Download the complete datasheet for Weald Electronics SM2SNBLACK to view detailed technical specifications.
No datasheet is available for this part.
