
Wearnes Cambion 140-1019-02-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 6.04mm |
| Pin Length | 0.238inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 140-1019-02-01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
