Wearnes Cambion 180-7337-02-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 6.78mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wearnes Cambion 180-7337-02-01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.