
Wearnes Cambion 400-2802-01-00-20 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Holder |
| Number of Batteries | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 400-2802-01-00-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
