Wearnes Cambion 450-3422-01-04-00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-3422-01-04-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.