WEARNES CAMBION 450-3721-01-06-00 PRESS MOUNT TERMINAL, SOCKET, 2.34MM
Wearnes Cambion 450-3721-01-06-00 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-3721-01-06-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.